There are no models available for this part yet.
Overview of KPY52-R by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for KPY52-R by Infineon Technologies AG
Part Data Attributes for KPY52-R by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
unknown
|
Body Height
|
8.9 mm
|
Body Length or Diameter
|
19 mm
|
Housing
|
STAINLESS STEEL
|
Linearity (%)
|
0.35 %
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Offset-Nom
|
0MV
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
0-45mV
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
ROUND
|
Pressure Range-Max
|
8.7 Psi
|
Pressure Range-Min
|
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for KPY52-R
This table gives cross-reference parts and alternative options found for KPY52-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPY52-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPY53-AK | Peizoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0-70mV, Round, Through Hole Mount, TO-8, 5 PIN | Infineon Technologies AG | KPY52-R vs KPY53-AK |
KPY53AK | Peizoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0.35%, 0-70mV, Round, Through Hole Mount, TO-8, 5 PIN | Siemens | KPY52-R vs KPY53AK |
KPY52-AK | Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount, TO-8, 5 PIN | Infineon Technologies AG | KPY52-R vs KPY52-AK |
KPY52R | Peizoresistive Sensor, 0Psi Min, 8.7Psi Max, 0.35%, 0-45mV, Round, Through Hole Mount | Siemens | KPY52-R vs KPY52R |