Part Details for KR-5R5H334-R by Cooper Industries
Overview of KR-5R5H334-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR-5R5H334-R
KR-5R5H334-R CAD Models
KR-5R5H334-R Part Data Attributes
|
KR-5R5H334-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
KR-5R5H334-R
Cooper Industries
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.2 mm | |
Length | 5 mm | |
Manufacturer Series | KR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | KR | |
Size Code | 4545 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 11.5 mm |
Alternate Parts for KR-5R5H334-R
This table gives cross-reference parts and alternative options found for KR-5R5H334-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR-5R5H334-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5H334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | KR-5R5H334-R vs KR-5R5H334-R |
KR-5R5C334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | KR-5R5H334-R vs KR-5R5C334-R |