-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M4931
|
Newark | Capacitor Super 1F5.5V30 Ohm80-0.2Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Eaton Bussmann KR-5R5V105-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 901 |
|
$4.7500 / $5.5400 | Buy Now |
DISTI #
69AC3075
|
Newark | Cap, 1F, 5.5V, Super Cap, Radial, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Kr Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Eaton Bussmann KR-5R5V105-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.9400 | Buy Now |
DISTI #
283-KR-5R5V105-R-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15756 In Stock |
|
$3.4011 / $6.5400 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray |
1800 In Stock |
|
$4.1500 / $5.6500 | Buy Now |
DISTI #
000000000002493681
|
Sager | Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT Min Qty: 1 | 0 |
|
$4.4900 / $5.2700 | Buy Now |
DISTI #
2909046
|
element14 Asia-Pacific | CAP, 1F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 5787 |
|
$3.8823 / $5.7828 | Buy Now |
|
Master Electronics | Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray |
1800 In Stock |
|
$4.1500 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR-5R5V105-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KR-5R5V105-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | KR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for KR-5R5V105-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR-5R5V105-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | KR-5R5V105-R vs KR-5R5V105-R |