Part Details for KR393DXXXA12SXX by APEM Inc
Results Overview of KR393DXXXA12SXX by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KR393DXXXA12SXX Information
KR393DXXXA12SXX by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: KR393DXXXA12SXX by APEM Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KR393DXXXA12SXX Part Data Attributes
|
|
KR393DXXXA12SXX
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KR393DXXXA12SXX
APEM Inc
Rocker Switch, SPDT, Momentary, 0.02A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Type | Rocker | |
| Body Breadth | 24 Mm | |
| Body Height | 35.5 Mm | |
| Body Length or Diameter | 47 Mm | |
| Contact (AC) Max Rating R Load | .02a@12vac | |
| Contact Current(AC)-Max | 0.02 A | |
| Contact Current(DC)-Max | 0.02 A | |
| Contact (DC) Max Rating R Load | .02a@12vdc | |
| Contact Voltage(AC)-Max | 12 V | |
| Contact Voltage(DC)-Max | 12 V | |
| Electrical Life | 150000 Cycle(S) | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Bulk | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Rocker Switch | |
| Terminal Finish | Silver (Ag) | |
| Termination Type | Quick Connect |