Part Details for KS-412R6-09P0300 by Kyocera AVX Components
Results Overview of KS-412R6-09P0300 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KS-412R6-09P0300 Information
KS-412R6-09P0300 by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: KS-412R6-09P0300 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KS-412R6-09P0300 Part Data Attributes
|
|
KS-412R6-09P0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KS-412R6-09P0300
Kyocera AVX Components
Parallel - Fundamental Quartz Crystal, 0.0768MHz Nom
|
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8541.60.00.20 | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 1 µW | |
| Frequency Tolerance | 30 Ppm | |
| Load Capacitance | 9 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 0.0768 Mhz | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -25 °C | |
| Physical Dimension | 12.0mm X 4.0mm X 4.3 Mm | |
| Surface Mount | Yes |