Part Details for KS-412R6-13P0301 by Kyocera AVX Components
Results Overview of KS-412R6-13P0301 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KS-412R6-13P0301 Information
KS-412R6-13P0301 by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: KS-412R6-13P0301 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KS-412R6-13P0301
KS-412R6-13P0301 Part Data Attributes
|
|
KS-412R6-13P0301
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KS-412R6-13P0301
Kyocera AVX Components
Parallel - Fundamental Quartz Crystal, 0.0768MHz Nom
|
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8541.60.00.20 | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 1 µW | |
| Frequency Tolerance | 300 Ppm | |
| Load Capacitance | 13 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 0.0768 Mhz | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -25 °C | |
| Physical Dimension | 12.0mm X 4.0mm X 4.3 Mm | |
| Surface Mount | Yes |