There are no models available for this part yet.
Overview of KS82C54-10CP by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
CAD Models for KS82C54-10CP by Samsung Semiconductor
Part Data Attributes for KS82C54-10CP by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Bus Compatibility
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Number of Bits
|
16
|
Number of Terminals
|
24
|
Number of Timers
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, PROGRAMMABLE
|
Alternate Parts for KS82C54-10CP
This table gives cross-reference parts and alternative options found for KS82C54-10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C54-10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C54-10CN | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | KS82C54-10CP vs CA82C54-10CN |
CA82C54-10CN | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Integrated Device Technology Inc | KS82C54-10CP vs CA82C54-10CN |
CA82C54-10IP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | KS82C54-10CP vs CA82C54-10IP |
8253/BJA | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERAMIC, DIP-24 | AMD | KS82C54-10CP vs 8253/BJA |
MD82C54-12/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | KS82C54-10CP vs MD82C54-12/B |
82C54-12/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | KS82C54-10CP vs 82C54-12/BJA |
QP82C54-2 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | KS82C54-10CP vs QP82C54-2 |
P8254-2 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | Intel Corporation | KS82C54-10CP vs P8254-2 |
IS82C54 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | KS82C54-10CP vs IS82C54 |
8406502JX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | KS82C54-10CP vs 8406502JX |