Part Details for KS883C02 by Fuji Electric Co Ltd
Overview of KS883C02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for KS883C02
KS883C02 CAD Models
KS883C02 Part Data Attributes
|
KS883C02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KS883C02
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 20V V(RRM), Silicon, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |