There are no models available for this part yet.
Overview of KS8993I by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KS8993I by Micrel Inc
Part Data Attributes for KS8993I by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-128
|
Pin Count
|
128
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP128,.67X.93,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for KS8993I
This table gives cross-reference parts and alternative options found for KS8993I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8993I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993 | DATACOM, INTERFACE CIRCUIT, PQFP128 | Microchip Technology Inc | KS8993I vs KSZ8993 |
Related Parts for KS8993I
-
SAK-XC164CS-16F40FMicrocontrollers
-
KSZ8993INetwork Interfaces
-
JTB0548D12Other Analog ICs
-
SIS892DN-T1-GE3Power Field-Effect Transistors
-
KA3403Operational Amplifiers
-
MC10EL16DLine Driver or Receivers
-
A3PE600L-FG484MField Programmable Gate Arrays
-
NCV4274AST33T3GLinear Regulator ICs
-
SA262Rectifier Diodes