Part Details for KS8993MI by Micrel Inc
Overview of KS8993MI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS8993MI
KS8993MI CAD Models
KS8993MI Part Data Attributes
|
KS8993MI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KS8993MI
Micrel Inc
LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for KS8993MI
This table gives cross-reference parts and alternative options found for KS8993MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8993MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993MI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8993MI vs KSZ8993MI |
KSZ8993M | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KS8993MI vs KSZ8993M |
KS8993M | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Microchip Technology Inc | KS8993MI vs KS8993M |
KSZ8993I | LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KS8993MI vs KSZ8993I |
KSZ8993I | LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KS8993MI vs KSZ8993I |
KSZ8993M-TR | IC SWITCH 10/100 3PORT 128QFP | Microchip Technology Inc | KS8993MI vs KSZ8993M-TR |