Part Details for KSA29A0500300D5 by Jameco
Overview of KSA29A0500300D5 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA29A0500300D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2318551
|
Jameco Electronics | 5V 3A (3000mA) Compact Wall Adapter Power Supply with USB Port Output Foldable Terminals Charger Min Qty: 1 Container: Each | 256 |
|
$7.9500 / $8.9500 | Buy Now |