Part Details for KSA910 by Samsung Semiconductor
Overview of KSA910 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA910
KSA910 CAD Models
KSA910 Part Data Attributes
|
KSA910
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSA910
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-92L | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KSA910
This table gives cross-reference parts and alternative options found for KSA910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA910 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KSA910 vs KSA910 |
2SB715 | Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92MOD, 3 PIN | Hitachi Ltd | KSA910 vs 2SB715 |
2SA778(K)TZ | 50 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | KSA910 vs 2SA778(K)TZ |
2SA778(K)TZ | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Hitachi Ltd | KSA910 vs 2SA778(K)TZ |
2SA778A(K)RR | 50 mA, 180 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Renesas Electronics Corporation | KSA910 vs 2SA778A(K)RR |
2SA778A(K)RR | Small Signal Bipolar Transistor, 0.05A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Hitachi Ltd | KSA910 vs 2SA778A(K)RR |
2SB716 | SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | Renesas Electronics Corporation | KSA910 vs 2SB716 |
2SB646A | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | KSA910 vs 2SB646A |
2SB646A | Small Signal Bipolar Transistor, 0.05A I(C), PNP | Hitachi Ltd | KSA910 vs 2SB646A |
2SB715 | SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | Renesas Electronics Corporation | KSA910 vs 2SB715 |