| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KSC1009-C | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009-C |
| KSC1009RD26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009RD26Z |
| KSC1009D74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009D74Z |
| KSC1009RD74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009RD74Z |
| KSC1009J05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | KSC1009-R vs KSC1009J05Z |
| KSC1009D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009D26Z |
| KSC1009RD75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSC1009-R vs KSC1009RD75Z |
| KSC1009RJ05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon | KSC1009-R vs KSC1009RJ05Z |
Part Details for KSC1009-R by Samsung Semiconductor
Results Overview of KSC1009-R by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC1009-R Information
KSC1009-R by Samsung Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
KSC1009-R Part Data Attributes
|
|
KSC1009-R
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSC1009-R
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.7 A | |
| Collector-Emitter Voltage-Max | 140 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz |
Alternate Parts for KSC1009-R
This table gives cross-reference parts and alternative options found for KSC1009-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1009-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.