| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4863 | SANYO Electric Co Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | KSC1674-R vs 2SC4863 |
| BFR99A | STMicroelectronics | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72 | KSC1674-R vs BFR99A |
| 2SC3829TSK | Panasonic Electronic Components | Check for Price | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | KSC1674-R vs 2SC3829TSK |
| 2N3960 | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-18 | KSC1674-R vs 2N3960 |
| 2SC5363 | Panasonic Electronic Components | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | KSC1674-R vs 2SC5363 |
| BF240B | NXP Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-92 | KSC1674-R vs BF240B |
| 2N5651 | TE Connectivity | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN | KSC1674-R vs 2N5651 |
| NE68539R | Renesas Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN | KSC1674-R vs NE68539R |
| 2SC3771 | SANYO Electric Co Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | KSC1674-R vs 2SC3771 |
| KSC2759O | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | KSC1674-R vs KSC2759O |
Part Details for KSC1674-R by Samsung Semiconductor
Results Overview of KSC1674-R by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC1674-R Information
KSC1674-R by Samsung Semiconductor is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: KSC1674-R by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
KSC1674-R Part Data Attributes
|
|
KSC1674-R
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSC1674-R
Samsung Semiconductor
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| Highest Frequency Band | Very High Frequency Band | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 600 Mhz |
Alternate Parts for KSC1674-R
This table gives cross-reference parts and alternative options found for KSC1674-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1674-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.