Part Details for KSC2690AYSTU by onsemi
Overview of KSC2690AYSTU by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC2690AYSTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7370
|
Newark | Npn/1.2A/160V/To-126 Rohs Compliant: Yes |Onsemi KSC2690AYSTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1695 |
|
$0.2180 | Buy Now |
DISTI #
31Y2163
|
Newark | Transistor, Bipol, Npn, 160V, To-225Aa-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:1.2A, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC2690AYSTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2625 |
|
$0.2820 / $0.3340 | Buy Now |
DISTI #
KSC2690AYSTU-ND
|
DigiKey | TRANS NPN 160V 1.2A TO126-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6727 In Stock |
|
$0.2333 / $0.7000 | Buy Now |
DISTI #
KSC2690AYSTU
|
Avnet Americas | Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: KSC2690AYSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.2291 / $0.2735 | Buy Now |
DISTI #
82C7370
|
Avnet Americas | Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Rail - Bulk (Alt: 82C7370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 1895 Partner Stock |
|
$0.3280 / $0.7570 | Buy Now |
DISTI #
31Y2163
|
Avnet Americas | Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Rail - Bulk (Alt: 31Y2163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1066 Partner Stock |
|
$0.3470 / $0.7760 | Buy Now |
DISTI #
512-KSC2690AYSTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 1454 |
|
$0.2640 / $0.6900 | Buy Now |
DISTI #
P40:2555_14469280
|
Arrow Electronics | Trans GP BJT NPN 160V 1.2A 1200mW 3-Pin(3+Tab) TO-126 Tube Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2211 | Europe - 332 |
|
$0.1951 / $0.3145 | Buy Now |
|
Future Electronics | NPN 1.2 W 160 V 7 A Through Hole Epitaxial Silicon Transistor - TO-126-3 RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1920 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | NPN 1.2 W 160 V 7 A Through Hole Epitaxial Silicon Transistor - TO-126-3 RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1920 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2650 | Buy Now |
Part Details for KSC2690AYSTU
KSC2690AYSTU CAD Models
KSC2690AYSTU Part Data Attributes:
|
KSC2690AYSTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2690AYSTU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz |