There are no models available for this part yet.
Overview of KSC403G50SHLFG by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC403G50SHLFG by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 712 |
|
RFQ |
CAD Models for KSC403G50SHLFG by ITT Interconnect Solutions
Part Data Attributes for KSC403G50SHLFG by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
SOFT TYPE
|
Body Breadth
|
6.2 mm
|
Body Height
|
2.5 mm
|
Body Length or Diameter
|
6.2 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@32VDC
|
Contact Voltage(DC)-Max
|
32 V
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.2 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Alternate Parts for KSC403G50SHLFG
This table gives cross-reference parts and alternative options found for KSC403G50SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC403G50SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST221J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT | C&K | KSC403G50SHLFG vs KST221J |
KSC543JROHS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KSC403G50SHLFG vs KSC543JROHS |
KSC403G50SHLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.2N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSC403G50SHLFG vs KSC403G50SHLFG |
KST221GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSC403G50SHLFG vs KST221GLFS |