Part Details for KSD9700-125/5JSB/080A by Guangzhou Xucheng Electronic Technology Co Ltd
Results Overview of KSD9700-125/5JSB/080A by Guangzhou Xucheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSD9700-125/5JSB/080A Information
KSD9700-125/5JSB/080A by Guangzhou Xucheng Electronic Technology Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CA3080A/B | Rochester Electronics LLC | CA3080A - 2MHz, Operational Transconductance Amplifier (OTA) | |
| TK080A60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 30 A, 0.08 Ω@10 V, TO-220SIS | |
| RJHSEJ080A2 | Amphenol Communications Solutions | Modular Jack, Input Output connectors - Two Port, 8P8C, Right Angle, No Shield, No LEDs |
Price & Stock for KSD9700-125/5JSB/080A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 130 102 Thermostats - Mechanical - Industrial RoHS | 645 |
|
$0.1876 / $0.3813 | Buy Now |