Transistors
KSH44H11TF
Description: Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2

Overview of KSH44H11TF by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KSH44H11TF by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5421
RFQ

CAD Models for KSH44H11TF by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSH44H11TF by Fairchild Semiconductor Corporation

KSH44H11TF
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DPAK
Package Description
DPAK-3/2
Pin Count
3
Manufacturer Package Code
3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
20 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. KSH44H11TF
    Fairchild Semiconductor Corporation
    Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2
    VS

Alternate Parts for KSH44H11TF

This table gives cross-reference parts and alternative options found for KSH44H11TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH44H11TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJD44H11TF Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation KSH44H11TF vs MJD44H11TF
MJD44H11T4 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11T4
MJD44H11T5 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11T5
MJD44H11TM Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation KSH44H11TF vs MJD44H11TM
MJD44H11RL 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11RL
MJD44H11T4 8A, 80V, NPN, Si, POWER TRANSISTOR Motorola Mobility LLC KSH44H11TF vs MJD44H11T4
MJD44H11G 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11G
Part Number Description Manufacturer Compare
MJD44H11RL 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11RL
MJD44H11TM Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation KSH44H11TF vs MJD44H11TM
MJD44H11G 8A, 80V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11G
MJD44H11 8A, 80V, NPN, Si, POWER TRANSISTOR Motorola Mobility LLC KSH44H11TF vs MJD44H11
MJD44H11T4 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11T4
MJD44H11T4 8A, 80V, NPN, Si, POWER TRANSISTOR Motorola Mobility LLC KSH44H11TF vs MJD44H11T4
MJD44H11T5 8A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC KSH44H11TF vs MJD44H11T5
MJD44H11TF Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation KSH44H11TF vs MJD44H11TF

Related Parts for KSH44H11TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSH44H11TF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSH44H11TF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KSH44H11TF would you like to use for your alert(s)?
  • Please alert me when KSH44H11TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSH44H11TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSH44H11TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSH44H11TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSH44H11TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSH44H11TF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: