Part Details for KSM-965TM4Y by Kodenshi Corporation
Overview of KSM-965TM4Y by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for KSM-965TM4Y
KSM-965TM4Y CAD Models
KSM-965TM4Y Part Data Attributes
|
KSM-965TM4Y
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
KSM-965TM4Y
Kodenshi Corporation
Photo IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |