Part Details for KSP44D27Z by Fairchild Semiconductor Corporation
Overview of KSP44D27Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for KSP44D27Z
KSP44D27Z CAD Models
KSP44D27Z Part Data Attributes
|
KSP44D27Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP44D27Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for KSP44D27Z
This table gives cross-reference parts and alternative options found for KSP44D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP44D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44D27Z vs KSP44 |
KSP44TF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | KSP44D27Z vs KSP44TF |
KSP44BU | NPN Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | KSP44D27Z vs KSP44BU |
MPSA44 | Small Signal Bipolar Transistor, | SPC Multicomp | KSP44D27Z vs MPSA44 |
KSP44TA | NPN Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | KSP44D27Z vs KSP44TA |
KSP44TF | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44D27Z vs KSP44TF |
KSP44D75Z | Small Signal Bipolar Transistor, 0.3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP44D27Z vs KSP44D75Z |
KSP44TA | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44D27Z vs KSP44TA |