Part Details for KSS38-04TT by Advanced Interconnections Corp
Overview of KSS38-04TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for KSS38-04TT
KSS38-04TT CAD Models
KSS38-04TT Part Data Attributes
|
KSS38-04TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KSS38-04TT
Advanced Interconnections Corp
IC Socket, SIP38, 38 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP38 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 38 |