Part Details for KST221G by C&K
Overview of KST221G by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST221G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 5 |
|
$1.3340 / $1.4500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 260 |
|
$0.3150 / $0.6300 | Buy Now |
Part Details for KST221G
KST221G CAD Models
KST221G Part Data Attributes:
|
KST221G
C&K
Buy Now
Datasheet
|
Compare Parts:
KST221G
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1.3 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KST221G
This table gives cross-reference parts and alternative options found for KST221G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST221G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC403G50SHLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.2N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KST221G vs KSC403G50SHLFG |
KST221J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT | C&K | KST221G vs KST221J |
KSC403G50SHLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.2N, Solder Terminal, Surface Mount-straight, LEAD FREE | ITT Interconnect Solutions | KST221G vs KSC403G50SHLFG |
KSC543GROHS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KST221G vs KSC543GROHS |
KST241GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221G vs KST241GLFS |
KST221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221G vs KST221JLFS |
KSC121GB | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.6N, SURFACE MOUNT-STRAIGHT | C&K | KST221G vs KSC121GB |
KSC423J70SHLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KST221G vs KSC423J70SHLFG |