Part Details for KSX2209-814MG by Advanced Interconnections Corp
Overview of KSX2209-814MG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Communication and Networking
Robotics and Drones
Part Details for KSX2209-814MG
KSX2209-814MG CAD Models
KSX2209-814MG Part Data Attributes
|
KSX2209-814MG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KSX2209-814MG
Advanced Interconnections Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA2209 | |
Housing Material | POLYAMIDE | |
Number of Contacts | 2209 |