Part Details for KSZ8041NLI by Microchip Technology Inc
Overview of KSZ8041NLI by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8041NLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17567191
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 | Americas - 359 |
|
$2.6346 / $3.1936 | Buy Now |
DISTI #
KSZ8041NLI
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13488 Alternates Available |
|
$1.9500 / $2.9200 | Buy Now |
|
Onlinecomponents.com | KSZ8041NL Series 3.465 V 10BASE-T/100BASE-TX Physical Layer Transceiver - QFN-32 | 12250 Factory Stock |
|
$0 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, QCC32 | 126 |
|
$1.9600 / $4.2000 | Buy Now |
|
Ameya Holding Limited | 13488 |
|
RFQ | ||
|
NexGen Digital | 1001 |
|
RFQ | ||
|
Chips Pulse Industry Limited | QFN-32 Interface - Specialized RoHS Purchase Online, Ship Immediately | 42 |
|
$0.9318 / $1.1332 | Buy Now |
DISTI #
KSZ8041NLI
|
EBV Elektronik | PHY 1-CH 100Mbps 32-Pin QFN Tray (Alt: KSZ8041NLI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 0 Weeks, 5 Days | EBV - 1960 |
|
Buy Now | |
|
LCSC | QFN-32-EP(5x5) Ethernet Transceivers ROHS | 35 |
|
$1.0353 / $1.6052 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 1470 |
|
$4.0200 / $4.3200 | Buy Now |
Part Details for KSZ8041NLI
KSZ8041NLI CAD Models
KSZ8041NLI Part Data Attributes
|
KSZ8041NLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041NLI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for KSZ8041NLI
This table gives cross-reference parts and alternative options found for KSZ8041NLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041NLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041NLAM-TR | DATACOM, QCC32 | Microchip Technology Inc | KSZ8041NLI vs KSZ8041NLAM-TR |
KSZ8041NLJ | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041NLI vs KSZ8041NLJ |