Part Details for RTL8201CL by Realtek Semiconductor
Overview of RTL8201CL by Realtek Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RTL8201CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1288 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP48 | 52 |
|
$2.8800 / $4.3200 | Buy Now |
Part Details for RTL8201CL
RTL8201CL CAD Models
RTL8201CL Part Data Attributes
|
RTL8201CL
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201CL
Realtek Semiconductor
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for RTL8201CL
This table gives cross-reference parts and alternative options found for RTL8201CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5221KPB | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, BGA-64 | Broadcom Limited | RTL8201CL vs BCM5221KPB |
88E1512PB2-NNP2C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-56 | Marvell Technology Group Ltd | RTL8201CL vs 88E1512PB2-NNP2C000 |
KSZ8041FTL-S | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201CL vs KSZ8041FTL-S |
KSZ8721BLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201CL vs KSZ8721BLI |
KSZ8721-SLI | Ethernet Transceiver, CMOS, PDSO48 | Microchip Technology Inc | RTL8201CL vs KSZ8721-SLI |
KSZ8721SLI | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | RTL8201CL vs KSZ8721SLI |
DP83822IFRHBR | Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85 | Texas Instruments | RTL8201CL vs DP83822IFRHBR |
KSZ8041NLJ-TR | Ethernet Transceiver, CMOS | Microchip Technology Inc | RTL8201CL vs KSZ8041NLJ-TR |
KSZ8041TL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201CL vs KSZ8041TL |
KSZ8041FTL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | RTL8201CL vs KSZ8041FTL |