-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4296-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7788 In Stock |
|
$1.3125 / $1.6400 | Buy Now |
DISTI #
KSZ8081MLXCA-TR
|
Avnet Americas | MCCKSZ8081MLXCA-TR - Tape and Reel (Alt: KSZ8081MLXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.6400 | Buy Now |
DISTI #
998-KSZ8081MLXCATR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 14556 |
|
$1.2800 / $1.4500 | Buy Now |
DISTI #
KSZ8081MLXCA-TR
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7817 Alternates Available |
|
$1.0800 / $1.6400 | Buy Now |
|
Future Electronics | KSZ8081 Series 3.3 V 100 Mbps 10BASE-T/100BASE-TX Physical Layer Transceiver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R |
9750 In Stock 7000 Factory Stock |
|
$1.2300 / $1.2900 | Buy Now |
DISTI #
KSZ8081MLXCA-TR
|
Avnet Americas | MCCKSZ8081MLXCA-TR - Tape and Reel (Alt: KSZ8081MLXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.6400 | Buy Now |
|
Ameya Holding Limited | KSZ8081 Series 3.3 V 100 Mbps 10BASE-T/100BASE-TX Physical Layer Transceiver | 1777 |
|
RFQ | |
DISTI #
KSZ8081MLXCA-TR
|
Avnet Americas | MCCKSZ8081MLXCA-TR - Tape and Reel (Alt: KSZ8081MLXCA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.6400 | Buy Now |
|
NAC | 10/100 BASE-TX Physical Layer Transceiver - Package: 48 LQFP 7x7x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.3100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8081MLXCA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081MLXCA-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-08-30 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8081MLXCA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8081MLXCA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8081MLXIA-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8081MLXCA-TR vs KSZ8081MLXIA-TR |
KSZ8081MLXIA | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8081MLXCA-TR vs KSZ8081MLXIA |