-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2501
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-24, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:24Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip KSZ8081RNACA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2053 |
|
$1.0900 / $1.3500 | Buy Now |
DISTI #
KSZ8081RNACA-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5451 In Stock |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
KSZ8081RNACA
|
Avnet Americas | Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 24 Pins, QFN-EP - Bulk (Alt: KSZ8081RNACA) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
998-KSZ8081RNACA
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 33583 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
V36:1790_07846823
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Americas - 9987 |
|
$1.0377 / $1.2932 | Buy Now |
DISTI #
V99:2348_07846823
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 | Americas - 973 |
|
$1.1276 / $1.1558 | Buy Now |
DISTI #
E54:1762_08820444
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Europe - 880 |
|
$1.1559 / $1.2974 | Buy Now |
DISTI #
VBF:5286_07846823
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 14 |
|
$1.0777 / $1.2733 | Buy Now |
DISTI #
KSZ8081RNACA
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 28624 |
|
$0.8700 / $1.3100 | Buy Now |
|
Future Electronics | KSZ8081 Series 10 Base-T/100 Base-Tx Transceiver Surface Mount Switch - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2940Tray |
|
$1.1800 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8081RNACA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081RNACA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for KSZ8081RNACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8081RNACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8031RNLI-TR | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8081RNACA vs KSZ8031RNLI-TR |
KSZ8081RNAIC | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8081RNACA vs KSZ8081RNAIC |
KSZ8031RNLITR | DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8081RNACA vs KSZ8031RNLITR |
KSZ8031RNLI | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8081RNACA vs KSZ8031RNLI |
KSZ8081RNACC | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8081RNACA vs KSZ8081RNACC |
KSZ8031RNL | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8081RNACA vs KSZ8031RNL |