-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, MANCHESTER ENCODER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8061RNBV
|
Microchip Technology Inc | Single PHY/RMII/LinkMD/50Mhz output clock/Automotive, Projected EOL: 2044-09-27 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$1.8800 / $2.8400 | Buy Now |
|
Onlinecomponents.com | PHY 2-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin WQFN EP Tray RoHS: Compliant | 980 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 980 |
|
RFQ | ||
DISTI #
KSZ8061RNBV
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 32-Pin WQFN Tray (Alt: KSZ8061RNBV) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8061RNBV
|
EBV Elektronik | PHY 1-CH 10Mbps/100Mbps 32-Pin WQFN Tray (Alt: KSZ8061RNBV) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8061RNBV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8061RNBV
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KSZ8061RNBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8061RNBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8061RNBW | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8061RNBV vs KSZ8061RNBW |
KSZ8061RNBV-TR | Manchester Encoder | Microchip Technology Inc | KSZ8061RNBV vs KSZ8061RNBV-TR |