Part Details for KSZ8081RNBCA-G3XX-TR by Microchip Technology Inc
Overview of KSZ8081RNBCA-G3XX-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37548G3-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) | |
M37549G3-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) | |
M37548G3-XXXFP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) |
Part Details for KSZ8081RNBCA-G3XX-TR
KSZ8081RNBCA-G3XX-TR CAD Models
KSZ8081RNBCA-G3XX-TR Part Data Attributes
|
KSZ8081RNBCA-G3XX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081RNBCA-G3XX-TR
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for KSZ8081RNBCA-G3XX-TR
This table gives cross-reference parts and alternative options found for KSZ8081RNBCA-G3XX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8081RNBCA-G3XX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8081RNBCC | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8081RNBCA-G3XX-TR vs KSZ8081RNBCC |
KSZ8081RNBIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8081RNBCA-G3XX-TR vs KSZ8081RNBIA-TR |
KSZ8081RNBCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8081RNBCA-G3XX-TR vs KSZ8081RNBCA-TR |