-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, MANCHESTER ENCODER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3785
|
Newark | Ethernet Switch, 3Port, Ieee1588, 64Lqfp, Data Rate:100Mbps, Ethernet Type:Ieee 1588.2, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Lqfp, No. Of Pins:64Pins, Ic Interface Type:Ghbi, Operating Temperature Rohs Compliant: Yes |Microchip KSZ8463MLI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$6.4600 / $8.0400 | Buy Now |
DISTI #
576-4401-ND
|
DigiKey | IC ETHERNET SWITCH 10/100 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2097 In Stock |
|
$6.2125 / $7.7300 | Buy Now |
DISTI #
998-KSZ8463MLI
|
Mouser Electronics | Ethernet ICs IEEE 1588 3-port 10/100 Switch w/MII RoHS: Compliant | 203 |
|
$6.2200 / $7.7300 | Buy Now |
DISTI #
KSZ8463MLI
|
Microchip Technology Inc | IEEE 1588 3-port 10/100 Switch, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
69 Alternates Available |
|
$5.1200 / $7.7300 | Buy Now |
|
Future Electronics | KSZ Series IEEE 1588v2 3-Port 10/100 Switch w/ MII/RMII Interface - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Container: Tray | 0Tray |
|
$6.9600 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - MII Interface With 100BASE-FX Fiber Support - 10 Mb/s, 100 Mb/s - Full/Half Duplex - 3.3 V Supply - 64-LQFP (10x10) Package. RoHS: Compliant |
795 In Stock 3520 Factory Stock |
|
$5.9400 / $7.9700 | Buy Now |
DISTI #
KSZ8463MLI
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII Min Qty: 1 | 0 |
|
$7.6500 / $12.3400 | RFQ |
|
Ameya Holding Limited | KSZ Series IEEE 1588v2 3-Port 10/100 Switch w/ MII/RMII Interface - LQFP-64 | 69 |
|
RFQ | |
|
NAC | IEEE 1588 3-port 10/100 Switch - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 2880 |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
KSZ8463MLI
|
Avnet Silica | Ethernet Switch 3 Port 10Mbps/100Mbps 64-Pin LQFP (Alt: KSZ8463MLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8463MLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8463MLI
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for KSZ8463MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8463MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8463FMLI | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8463MLI vs KSZ8463FMLI |
KSZ8463FRLI | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8463MLI vs KSZ8463FRLI |
KSZ8463RLI | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8463MLI vs KSZ8463RLI |