-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2508
|
Newark | Ethernet Switch, 100Mbps, Qfn-64, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:64Pins, Ic Interface Type:Mii, Rohs Compliant: Yes |Microchip KSZ8864CNXCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$6.4800 / $7.1900 | Buy Now |
DISTI #
576-4512-ND
|
DigiKey | IC ETH SWITCH 4PORT 64QFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
826 In Stock |
|
$6.2375 / $7.7400 | Buy Now |
DISTI #
998-KSZ8864CNXCA
|
Mouser Electronics | Ethernet ICs 4-Port 10/100 Two MACs MII/RMII RoHS: Compliant | 206 |
|
$6.0800 / $6.8000 | Buy Now |
DISTI #
KSZ8864CNXCA
|
Microchip Technology Inc | 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
640 Alternates Available |
|
$5.1500 / $7.7400 | Buy Now |
|
Future Electronics | 4-PORT 10/100 SWITCH W/ 2X MAC I/F, MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks Container: Tray | 398Tray |
|
$6.1100 / $6.1700 | Buy Now |
|
Future Electronics | 4-PORT 10/100 SWITCH W/ 2X MAC I/F, MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 348 Lead time: 9 Weeks Container: Tray | 6Tray |
|
$6.1100 / $6.1600 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 4-Port - 100Mbps - 64-Pin QFN EP - Tray RoHS: Compliant |
780 In Stock 520 Factory Stock |
|
$5.7800 / $7.2000 | Buy Now |
DISTI #
KSZ8864CNXCA
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII,RMII Min Qty: 1 | 0 |
|
$7.6800 / $12.1700 | RFQ |
|
NAC | 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII - Package: 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$6.0900 / $7.3400 | Buy Now |
DISTI #
KSZ8864CNXCA
|
Avnet Silica | Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN Tray (Alt: KSZ8864CNXCA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8864CNXCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8864CNXCA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ8864CNXCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8864CNXCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8864CNXUB-VAO | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXUB-VAO |
KSZ8864CNXUB-TR-VAO | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXUB-TR-VAO |
KSZ8864CNXC-TR | IC SWITCH 4 PORT MII/RMII 64QFN | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXC-TR |
KSZ8864CNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXIA-TR |
KSZ8864CNXCA-TR | IC ETH SWITCH 4PORT 64QFN | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXCA-TR |
KSZ8864CNXUB-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXUB-TR |
KSZ8864CNXIA | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXIA |
KSZ8864CNXUB | Ethernet Transceiver | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXUB |
KSZ8864CNXI-TR | IC SWITCH 4 PORT MII/RMII 64QFN | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXI-TR |
KSZ8864CNXI | IC ETHERNET SWITCH 4PORT 64QFN | Microchip Technology Inc | KSZ8864CNXCA vs KSZ8864CNXI |