-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2827
|
Newark | Ethernet Transceiver, 100 Mbps, Qfn-64, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:64Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip KSZ8864CNXIA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$7.3000 / $9.0400 | Buy Now |
DISTI #
27AC7178
|
Newark | Vqfn 4-Port 10/100 Switch W/ 2X Mac I/F, Mii, Rmii Rohs Compliant: Yes |Microchip KSZ8864CNXIA Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
KSZ8864CNXIA-ND
|
DigiKey | IC ETHERENET SWITCH 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1943 In Stock |
|
$7.0125 / $8.6900 | Buy Now |
DISTI #
998-KSZ8864CNXIA
|
Mouser Electronics | Ethernet ICs Two 10/100 PHYs and Four MACs RoHS: Compliant | 1446 |
|
$6.9100 / $8.1700 | Buy Now |
DISTI #
KSZ8864CNXIA
|
Microchip Technology Inc | 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7696 Alternates Available |
|
$5.7600 / $8.6900 | Buy Now |
|
Future Electronics | Integrated 4-Port 3.3 V MII/RMII 10/100 Ethernet Managed Switch SMT - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 260Tray |
|
$7.0600 / $7.4100 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 4-Port - 100Mbps - 64-Pin QFN EP - Tray RoHS: Compliant |
1040 In Stock |
|
$6.6600 / $8.2300 | Buy Now |
|
Bristol Electronics | 1008 |
|
RFQ | ||
DISTI #
KSZ8864CNXIA
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII,RMII Min Qty: 1 | 0 |
|
$8.6300 / $13.7500 | RFQ |
|
Ameya Holding Limited | Integrated 4-Port 3.3 V MII/RMII 10/100 Ethernet Managed Switch SMT - QFN-64 | 8996 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8864CNXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8864CNXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ8864CNXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8864CNXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8864CNXCA | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXIA vs KSZ8864CNXCA |
KSZ8864CNXUB-VAO | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864CNXIA vs KSZ8864CNXUB-VAO |
KSZ8864CNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ8864CNXIA vs KSZ8864CNXIA-TR |