Part Details for KSZ8864RMNUB by Microchip Technology Inc
Overview of KSZ8864RMNUB by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8864RMNUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8864RMNUB-ND
|
DigiKey | IC ETHERENET SWITCH 64QFN Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-KSZ8864RMNUB
|
Mouser Electronics | Ethernet ICs 4-Port Automotive Ethernet Switch w/ RMII & MII RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
KSZ8864RMNUB
|
Microchip Technology Inc | Autotmotive 4-Port 10/100 Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1300 Alternates Available |
|
$7.8000 / $11.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1300 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 16 |
|
RFQ | ||
DISTI #
KSZ8864RMNUB
|
Avnet Silica | (Alt: KSZ8864RMNUB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8864RMNUB
KSZ8864RMNUB CAD Models
KSZ8864RMNUB Part Data Attributes
|
KSZ8864RMNUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8864RMNUB
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for KSZ8864RMNUB
This table gives cross-reference parts and alternative options found for KSZ8864RMNUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8864RMNUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8864RMNUB-TR | IC ETHERNET SWITCH 4PORT | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMNUB-TR |
KSZ8864RMNI-TR | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMNI-TR |
KSZ8864RMN | Ethernet Transceiver, CMOS, 8 X 8 MM, LEAD FREE, QFN-64 | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMN |
KSZ8864RMNUB-VAO | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMNUB-VAO |
KSZ8864RMNC-TR | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMNC-TR |
KSZ8864RMNC | Ethernet Transceiver, QCC64 | Microchip Technology Inc | KSZ8864RMNUB vs KSZ8864RMNC |
KSZ8864RMN | Ethernet Transceiver, CMOS, 8 X 8 MM, LEAD FREE, QFN-64 | Micrel Inc | KSZ8864RMNUB vs KSZ8864RMN |