Part Details for KSZ9031RNXIA-TR by Microchip Technology Inc
Overview of KSZ9031RNXIA-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9031RNXIA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ9031RNXIA-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26583 In Stock |
|
$4.5955 / $8.4100 | Buy Now |
DISTI #
KSZ9031RNXIA-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Tape and Reel (Alt: KSZ9031RNXIA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-KSZ9031RNXIATR
|
Mouser Electronics | Ethernet ICs RoHS: Compliant | 38510 |
|
$4.5900 / $7.5300 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 1 Gbps - IEEE 802.3 - 3.135 V - 3.465 V - QFN 48 |
20000 In Stock 137000 Factory Stock |
|
$4.4800 / $7.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 203 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER | 162 |
|
$4.9400 / $11.4000 | Buy Now |
DISTI #
KSZ9031RNXIA-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Tape and Reel (Alt: KSZ9031RNXIA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48 | 5427 |
|
RFQ | |
DISTI #
KSZ9031RNXIA-TR
|
Avnet Americas | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Tape and Reel (Alt: KSZ9031RNXIA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KSZ9031RNXIA-TR
|
Avnet Silica | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps (Alt: KSZ9031RNXIA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ9031RNXIA-TR
KSZ9031RNXIA-TR CAD Models
KSZ9031RNXIA-TR Part Data Attributes
|
KSZ9031RNXIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXIA-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for KSZ9031RNXIA-TR
This table gives cross-reference parts and alternative options found for KSZ9031RNXIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXVA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXVA |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXVB-VAO |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXUC |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXCA |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXVC |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXIC |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXVB |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA-TR vs KSZ9031RNXUB-TRVAO |