-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3429
|
Newark | Ethernet Txrx Single Chip Rohs Compliant: Yes |Microchip KSZ9031RNXIA Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-4346-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8456 In Stock |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
KSZ9031RNXIA
|
Avnet Americas | Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, QFN-EP (Alt: KSZ9031RNXIA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
998-KSZ9031RNXIA
|
Mouser Electronics | Ethernet ICs 1-Port GigabitEthrnt Ethernet PHY RoHS: Compliant | 50613 |
|
$4.5100 / $7.6700 | Buy Now |
|
Future Electronics | KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$4.2800 / $4.9800 | Buy Now |
|
Onlinecomponents.com | 4/4 Transceiver - Full - Ethernet - 48 QFN (7x7) |
5880 In Stock |
|
$4.4000 / $8.2900 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER | 646 |
|
$5.2538 / $10.5075 | Buy Now |
DISTI #
KSZ9031RNXIA
|
Avnet Americas | Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, QFN-EP (Alt: KSZ9031RNXIA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Ameya Holding Limited | KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48 | 517 |
|
RFQ | |
DISTI #
KSZ9031RNXIA
|
Avnet Americas | Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, QFN-EP (Alt: KSZ9031RNXIA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXVA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXVA |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXVB-VAO |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXUC |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXCA |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXVC |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXIC |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXVB |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXUB-TRVAO |
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXIA vs KSZ9031RNXIA-TR |