Part Details for KT-R-13 by Morethanall Co Ltd
Overview of KT-R-13 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT-R-13
KT-R-13 CAD Models
KT-R-13 Part Data Attributes
|
KT-R-13
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KT-R-13
Morethanall Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1.14MM ROUND PIN | |
Body Breadth | 0.25 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.989 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for KT-R-13
This table gives cross-reference parts and alternative options found for KT-R-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT-R-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-1261-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | KT-R-13 vs JS-1261-13 |
MCT001-PA13T | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | KT-R-13 vs MCT001-PA13T |
1242130131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | KT-R-13 vs 1242130131 |
IL-T-13P-S2C2-W | Board Connector, 13 Contact(s), 1 Row(s), Male, 0.078 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Japan Aviation Electronics Industry Limited | KT-R-13 vs IL-T-13P-S2C2-W |
830-10-013-30-001101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | KT-R-13 vs 830-10-013-30-001101 |
53375-1320 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | KT-R-13 vs 53375-1320 |
CRS-02SE-78-GD-SMCP-TF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | KT-R-13 vs CRS-02SE-78-GD-SMCP-TF |
3160-9-213-37 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | KT-R-13 vs 3160-9-213-37 |
850-80-013-30-135101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | KT-R-13 vs 850-80-013-30-135101 |
350-10-113-01-714101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | KT-R-13 vs 350-10-113-01-714101 |