Part Details for KT15HVE by Knowles Capacitors
Overview of KT15HVE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT15HVE
KT15HVE CAD Models
KT15HVE Part Data Attributes
|
KT15HVE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
KT15HVE
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 5.84 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Length | 6.86 mm | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Package Style | Panel Mount | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for KT15HVE
This table gives cross-reference parts and alternative options found for KT15HVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT15HVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | KT15HVE vs KF15HVE |
KM15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | KT15HVE vs KM15HVE |
KT15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount, | Knowles Capacitors | KT15HVE vs KT15HV |
KJ15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Surface Mount | Voltronics Corporation | KT15HVE vs KJ15HV |
KM15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | KT15HVE vs KM15HVE |
KT15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount | Voltronics Corporation | KT15HVE vs KT15HVE |
KJ15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | KT15HVE vs KJ15HV |
KF15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | KT15HVE vs KF15HV |
KF15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | KT15HVE vs KF15HV |
KM15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | KT15HVE vs KM15HV |