Part Details for KT2016A19200CGU28 by KYOCERA Crystal Device Corporation
Overview of KT2016A19200CGU28 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for KT2016A19200CGU28
KT2016A19200CGU28 CAD Models
KT2016A19200CGU28 Part Data Attributes
|
KT2016A19200CGU28
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016A19200CGU28
KYOCERA Crystal Device Corporation
TCVCXO, Sine, TCVCXO, CLIPPED SINE OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |