Part Details for KT2016A19200DGW28TXX by KYOCERA Corporation
Overview of KT2016A19200DGW28TXX by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KT2016A19200DGW28TXX
KT2016A19200DGW28TXX CAD Models
KT2016A19200DGW28TXX Part Data Attributes:
|
KT2016A19200DGW28TXX
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016A19200DGW28TXX
KYOCERA Corporation
Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |