Part Details for KT2016A26000BGV28T by KYOCERA Corporation
Overview of KT2016A26000BGV28T by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for KT2016A26000BGV28T
KT2016A26000BGV28T CAD Models
KT2016A26000BGV28T Part Data Attributes
|
KT2016A26000BGV28T
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016A26000BGV28T
KYOCERA Corporation
Clipped Sine Output Oscillator, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |