Part Details for KT2016M52000CEW28T by KYOCERA Crystal Device Corporation
Overview of KT2016M52000CEW28T by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for KT2016M52000CEW28T
KT2016M52000CEW28T CAD Models
KT2016M52000CEW28T Part Data Attributes:
|
KT2016M52000CEW28T
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016M52000CEW28T
KYOCERA Crystal Device Corporation
TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Manufacturer Series | KT2016M | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |