Part Details for KT2016Y52000CEV28TXX by KYOCERA Crystal Device Corporation
Overview of KT2016Y52000CEV28TXX by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for KT2016Y52000CEV28TXX
KT2016Y52000CEV28TXX CAD Models
KT2016Y52000CEV28TXX Part Data Attributes
|
KT2016Y52000CEV28TXX
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KT2016Y52000CEV28TXX
KYOCERA Crystal Device Corporation
TCXO, Sine, TCXO, SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |