Part Details for KTIR0721DS by Kingbright
Overview of KTIR0721DS by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTIR0721DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2936
|
Newark | Photo Interrupter, Transistor, Smd, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Smd, Sensing Distance:1Mm, Forward Current If:50Ma, Reverse Voltage Vr:6V, Collector Emitter Voltage V(Br)Ceo:35V, Product Range:- Rohs Compliant: Yes |Kingbright KTIR0721DS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1611 |
|
$0.5890 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1830 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | DIFFUSE PHOTOELECTRIC SENSOR, 1MM MIN, 1MM MAX, 3MA, RECTANGULAR, SURFACE MOUNT | 1464 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
2079967
|
element14 Asia-Pacific | PHOTO INTERRUPTER RoHS: Compliant Min Qty: 5 Container: Each | 1611 |
|
$0.5995 / $1.3885 | Buy Now |
DISTI #
2079967
|
Farnell | PHOTO INTERRUPTER RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 1611 |
|
$0.8455 / $1.2988 | Buy Now |
Part Details for KTIR0721DS
KTIR0721DS CAD Models
KTIR0721DS Part Data Attributes
|
KTIR0721DS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KTIR0721DS
Kingbright
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 3mA, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH SENSITIVITY, 1UA DARK CURRENT | |
Body Breadth | 2.7 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 3mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |