Part Details for KTS-R-3 by Eaton
Results Overview of KTS-R-3 by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTS-R-3 Information
KTS-R-3 by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KTS-R-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25943415
|
Verical | Fuse Class RK1 Fast Acting 3A 600V Holder 20.57 X 127mm Glass Melamine Carton CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 10 |
|
$88.5600 | Buy Now |
|
DISTI #
25943415
|
Verical | Fuse Class RK1 Fast Acting 3A 600V Holder 20.57 X 127mm Glass Melamine Carton CSA/UL COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 10 |
|
$88.5600 | Buy Now |