Part Details for KTS1681AEUZ-TR by Kinetic Technologies HK Ltd
Overview of KTS1681AEUZ-TR by Kinetic Technologies HK Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS1681AEUZ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTS1681AEUZ-TRCT-ND
|
DigiKey | OVERVOLTAGE PROTECTED LOAD SWITC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2043 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
389-KTS1681AEUZTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection RoHS: Compliant | 9000 |
|
$0.2770 / $0.8300 | Buy Now |
Part Details for KTS1681AEUZ-TR
KTS1681AEUZ-TR CAD Models
KTS1681AEUZ-TR Part Data Attributes
|
KTS1681AEUZ-TR
Kinetic Technologies HK Ltd
Buy Now
Datasheet
|
Compare Parts:
KTS1681AEUZ-TR
Kinetic Technologies HK Ltd
Power Supply Support Circuit, Adjustable, 1 Channel, 5.95, PBGA12, WLCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINETIC TECHNOLOGIES | |
Package Description | WLCSP-12 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.704 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.665 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 5.95 | |
Width | 1.214 mm |