Part Details for KTS1682EAY-TR by Kinetic Technologies HK Ltd
Overview of KTS1682EAY-TR by Kinetic Technologies HK Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS1682EAY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTS1682EAY-TRCT-ND
|
DigiKey | 4.5 AMP 38MOHM OVERVOLTAGE PROTE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5955 In Stock |
|
$0.3144 / $0.9400 | Buy Now |
DISTI #
389-KTS1682EAYTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High Current Over-voltage Protection Switch with 100V Input Surge RoHS: Compliant | 8799 |
|
$0.3140 / $0.9400 | Buy Now |
Part Details for KTS1682EAY-TR
KTS1682EAY-TR CAD Models
KTS1682EAY-TR Part Data Attributes
|
KTS1682EAY-TR
Kinetic Technologies HK Ltd
Buy Now
Datasheet
|
Compare Parts:
KTS1682EAY-TR
Kinetic Technologies HK Ltd
Power Supply Support Circuit, Adjustable, 1 Channel, 9.98, PBGA12, WLCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINETIC TECHNOLOGIES | |
Package Description | WLCSP-12 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.988 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.683 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 9.98 | |
Width | 1.288 mm |