Part Details for KTY81-120 by NXP Semiconductors
Overview of KTY81-120 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24S3115
|
Bürklin Elektronik | Silicone temperature sensor, -55 to 150 °C, KTY81-120, SOD-70, -55 to 150 °C Min Qty: 1 | 3336 |
|
$1.3675 / $2.0136 | Buy Now |
Part Details for KTY81-120
KTY81-120 CAD Models
KTY81-120 Part Data Attributes:
|
KTY81-120
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY81-120
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PLASTIC, SOD-70, 2 PIN, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TEMPERATURE SENSOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KTY81-120
This table gives cross-reference parts and alternative options found for KTY81-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY81-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTY21-7 | Analog Current Output Sensor, MINI, TO92 | Siemens | KTY81-120 vs KTY21-7 |
KTY21-5 | Analog Current Output Sensor, Round, Through Hole Mount, MINITO-92, 2 PIN | Infineon Technologies AG | KTY81-120 vs KTY21-5 |