Part Details for KTY83/121,113 by NXP Semiconductors
Overview of KTY83/121,113 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTY83/121,113
KTY83/121,113 CAD Models
KTY83/121,113 Part Data Attributes
|
KTY83/121,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY83/121,113
NXP Semiconductors
KTY83_SER - Silicon temperature sensors DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-34 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DO-34/DO-204AG | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C |