Part Details for KU80C186EC-25 by Intel Corporation
Overview of KU80C186EC-25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KU80C186EC-25
KU80C186EC-25 CAD Models
KU80C186EC-25 Part Data Attributes
|
KU80C186EC-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU80C186EC-25
Intel Corporation
Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP100,.9SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KU80C186EC-25
This table gives cross-reference parts and alternative options found for KU80C186EC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU80C186EC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB80L188EC8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | KU80C186EC-25 vs TSB80L188EC8 |
EZ80L92AZ050SC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | KU80C186EC-25 vs EZ80L92AZ050SC |
CX486SLC/E-V20-QP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, BUMPERED, QFP-100 | Cyrix Corp | KU80C186EC-25 vs CX486SLC/E-V20-QP |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | KU80C186EC-25 vs ADSP-21489KSWZENGA |
IDT79RV3041-25PF8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | KU80C186EC-25 vs IDT79RV3041-25PF8 |
KUINTEL386SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | KU80C186EC-25 vs KUINTEL386SX33 |
SB80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | KU80C186EC-25 vs SB80C188EC-13 |
KDINTEL386SX33LP | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | KU80C186EC-25 vs KDINTEL386SX33LP |
EZ80L92AZ050EC | IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor | Zilog Inc | KU80C186EC-25 vs EZ80L92AZ050EC |
DP8344BVJG | IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor | National Semiconductor Corporation | KU80C186EC-25 vs DP8344BVJG |