Part Details for KU8230925 by Intel Corporation
Overview of KU8230925 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KU8230925
KU8230925 CAD Models
KU8230925 Part Data Attributes
|
KU8230925
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU8230925
Intel Corporation
DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CHMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for KU8230925
This table gives cross-reference parts and alternative options found for KU8230925. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU8230925, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8440VLJ-40 | 16MX1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100 | Texas Instruments | KU8230925 vs DP8440VLJ-40 |
KU82309SX16 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU8230925 vs KU82309SX16 |
KD82309SX16 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU8230925 vs KD82309SX16 |
DP8441VLJ-25 | 64MX1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100 | Texas Instruments | KU8230925 vs DP8441VLJ-25 |
KD8230920 | DRAM Controller, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU8230925 vs KD8230920 |
F82C212-12 | DRAM Controller, CMOS, PQFP100, | Chips And Technologies Inc | KU8230925 vs F82C212-12 |
F82C212 | DRAM Controller, CMOS, PQFP100, | Chips And Technologies Inc | KU8230925 vs F82C212 |
V96SSC-33LP | DRAM Controller, CMOS, PQFP100, EIAJ, PLASTIC, QFP-100 | QuickLogic Corporation | KU8230925 vs V96SSC-33LP |
DP8440VLJ-25 | 16MX1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100 | Texas Instruments | KU8230925 vs DP8440VLJ-25 |
DP8441VLJ-25 | IC 64M X 1, DRAM CONTROLLER, PQFP100, PLASTIC, QFP-100, Memory Controller | National Semiconductor Corporation | KU8230925 vs DP8441VLJ-25 |